• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWTC-HT525 Sack barrow Aluminium Load capacity (max.): 200 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

229 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium sack barrow 200 KG

  • Extra large loading area
  • Suitable for indoor and outdoor use

Technical specifications

Product type

Sack barrow

Material

Aluminium

Wheels (Ø x W)

260 mm

Factory colour

Aluminium

Type of tyres

Pneumatic wheels

Height

1180 mm

Weight

8.5 kg

Tyre material

Inflatable

Shovel width

400 mm

Shovel length

205 mm

Load capacity (max.)

200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937137 STANLEY SXWTC-HT525 Sack barrow Aluminium Load capacity (max.): 200 kg

Description

This sack truck with an extra large loading area from Stanley offers a simple and secure handling for commercial use. It is made of light, durable steel and enables an easy handling through guides on the rear side. Thanks to the plastic grips, you have more protection for the fingers during use and thus better hold is offered. The sack truck is perfectly suitable due to the large air wheels in indoor as well as outdoor areas.

This text is machine translated.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)