• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWTC-HT526 Sack barrow Steel Load capacity (max.): 300 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 79.99
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 470 mm x 1140 mm

Product type

Sack barrow

Material

Steel

Height

1140 mm

Weight

11 kg

Tyre material

Inflatable

Width

470 mm

Load capacity (max.)

300 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1503566 STANLEY SXWTC-HT526 Sack barrow Steel Load capacity (max.): 300 kg

Description

Features

  • Robust sack truck made of steel
  • Plastic handles offer a better hold and additional ankle protection
  • Large wheels for easy use.
  • This text is machine translated.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)