• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Tile chisel FatMax with hand guard 75mm 4-18-331

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tile chisel FatMax with hand guard 75mm

  • FATMAX TILE CHISEL 3 X 11
  • For cutting, punching and removal of floor coverings on a large scale
  • Equipped with bent and extra short end for better lever
  • Chromium-vanadium steel - made from one piece for strength and durability
  • Hardened and tempered for long life and safe use
  • Surfaces treated and powder coated - for better recognition and additional protection
  • With hand guard

Technical specifications

Product type

Tile chisel

Chisel width

75 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903985 STANLEY Tile chisel FatMax with hand guard 75mm 4-18-331

Description

Stanley 4-18-331 FatMax tile chisel with 75 mm hand guard

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)