
Number
Total (1 kg = € 229.90)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Flowtin TC lead-free solder wire
- Eutectic alloy
- Melting point 227°C
- Good wetting properties
Technical specifications
- Type
Spool
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
1 mm
- Alloy
Sn99,3Cu0,7
- Flux type
REL0
- Weight
100 g
- Alloy
Sn99Cu1
Documents & Downloads
Datasheet
Datasheet 588353 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 100 g 1 mm
Information
Information 588353 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 100 g 1 mm
Security datasheet
Security datasheet 588353 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 100 g 1 mm
Description
Flowtin TC is a lead-free alloy developed to replace eutectic or close to eutectic tin-lead alloys. Flowtin TC is based on a tin-copper alloy. Switching to lead-free with Flowtin TC requires no adjustment to temperature profiles. For hand soldering this means a longer lifetime for solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.98€ 31.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













