
Number
Total (1 kg = € 149.99)
€ 149.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Flowtin TC lead-free solder wire
- Eutectic alloy
- Melting point 227°C
- Good wetting properties
Technical specifications
- Type
Spool
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
1 mm
- Alloy
Sn99,3Cu0,7
- Flux type
REL0
- Weight
1000 g
- Alloy
Sn99Cu1
Documents & Downloads
Information
Information 588315 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 1000 g 1 mm
Security datasheet
Security datasheet 588315 Stannol Ecology TC Solder, lead-free Reel Sn99,3Cu0,7 REL0 1000 g 1 mm
Description
Flowtin TC is a lead-free alloy developed to replace eutectic or close to eutectic tin-lead alloys. Flowtin TC is based on a tin-copper alloy. Switching to lead-free with Flowtin TC requires no adjustment to temperature profiles. For hand soldering this means a longer lifetime for solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 161.98€ 158.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













