
Number
Total (1 kg = € 389.98)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
Flowtin TS lead-free soldering wire
- Eutectic alloy
- Melting point of 217 °C
- Good wetting properties
Technical specifications
- Type
Spool
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
1 mm
- Alloy
Sn95,5Ag3,8Cu0,7
- Flux type
REL0
- Weight
500 g
- Alloy
Sn95Ag4Cu1
Documents & Downloads
Information
Information 588377 Stannol Ecology TS Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 REL0 500 g 1 mm
Security datasheet
Security datasheet 588377 Stannol Ecology TS Solder, lead-free Reel Sn95,5Ag3,8Cu0,7 REL0 500 g 1 mm
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
Description
Flowtin TS is a lead-free alloy, developed to replace eutectic or close to eutectic tin-lead-silver alloys. Flowtin TS is based on a tin-silver-copper alloy with micro-alloy additives. Switching to lead-free with Flowtin TS requires no adjustment of temperature profiles. This results in longer lifetimes for manual solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.98€ 203.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













