• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Kristall 600 Solder, lead-free Reel Sn96,5Ag3Cu0,5 REL0 100 g 0.3 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 449.90)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solder, lead-free

Type

Reel

Wire diameter

0.3 mm

Alloy

Sn96,5Ag3Cu0,5

Flux type

REL0

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 2480304 Stannol Kristall 600 Solder, lead-free Reel Sn96,5Ag3Cu0,5 REL0 100 g 0.3 mm

Information

Information 2480304 Stannol Kristall 600 Solder, lead-free Reel Sn96,5Ag3Cu0,5 REL0 100 g 0.3 mm

Security datasheet

Security datasheet 2480304 Stannol Kristall 600 Solder, lead-free Reel Sn96,5Ag3Cu0,5 REL0 100 g 0.3 mm

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

The Crystal 600 flux system has been specially developed for soldering tasks in the area of manual soldering. Due to its properties, this soldering wire is naturally also suitable for use in solder robots. Although mildly activated, this soldering wire ensures fast and safe wetting on most surfaces, as they are used in modern electronics manufacturing. All low-oxidized, well-solderable metal surfaces such as copper, brass or even tin-plated surfaces are suitable for secure solder joint formation. The crystal 600 solder wire leaves small, transparent and highly secure residues on the solder joint.

The crystal 600 wire flux is a halogen-free and colophony-free flux based on a synthetic resin matrix. Therefore, this wire can be classified as REL0 according to J-STD-004B.

Due to the high thermal stability, the flux crystal 600 is very suitable for use with all lead-free alloys. The resin system in this flux has been designed to combine relatively small amounts of transparent residues with the highest electrical safety.

To take advantage of all the advantages of the Stannol product range, we provide the crystal 600 in the alloys Flowtin and SN100C, which are produced exclusively with FAIRTIN. For FAIRTIN alloys, only tin is used by manufacturers who pay particular attention to the protection of the environment, respect national and international rights and fulfill their social responsibility in the field of ore extraction and further processing. The use of micro-alloy components in Flowtin and SN100C protects the soldering tips. This significantly extends the service life - costs for tools can be reduced.

This text is machine translated.

Features

  • Greatly reduced spraying
  • Good wetting
  • Transparent, clear residues
  • Electrically safe residues
  • No-Clean, REL0 rating

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)