• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Lötdraht Kristall 600 Solder, lead-free Lead-free, Reel REL0 250 g 1 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Soldering wire Crystal 600 for manual soldering and soldering robot

  • Strongly reduced spraying
  • Good wetting
  • Colourless residue
  • Electrically safe residues
  • No-Clean, REL0 rating

Technical specifications

  • Fairtin certified (more sustainable tin)
  • Alloy: SN100C (Sn99.3Cu0.7NiGE)
Type

Flux-filled solder wire on coil

Product type

Solder, lead-free

Type

Lead-free

Reel

Wire diameter

1 mm

Dim

(W x H) 55 mm x 30 mm

Flux type

REL0

Weight

250 g

Width

55 mm

Height

30 mm

Melting temperature

227 °C

Documents & Downloads

Datasheet

Datasheet 3788871 Stannol Lötdraht Kristall 600 Solder, lead-free Lead-free, Reel REL0 250 g 1 mm

Security datasheet

Security datasheet 3788871 Stannol Lötdraht Kristall 600 Solder, lead-free Lead-free, Reel REL0 250 g 1 mm

Description

The crystal 600 solder wire is part of our more sustainable greenconnect range. The flux system Crystal 600 was developed especially for soldering tasks in the field of manual soldering. Its properties make this solder wire suitable for use in soldering robots. Although weak and halogen-free, this solder wire ensures a fast and safe wetting of most surfaces, such as those used in modern electronics manufacturing. All low oxidized, well-solderable metal surfaces such as copper, brass or tinned surfaces are suitable for secure formation of solder joints. The Crystal 600 solder wire leaves small, transparent and electrically high-safe residues on the solder spot.

This text is machine translated.

Features

  • 2.5% flux content REL0 according to J-STD-004B
  • Alloy Fairtin SN100C

Scope of delivery

  • 1.0mm 250g coil

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.