• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Lötdraht Kristall 611 Solder, lead-free Lead-free, Reel REM1 100 1 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Soldering wire Crystal 611 for manual soldering and soldering robot

  • Only slightly dyed no-clean residues
  • Fast soldering on non-optimally solderable surfaces
  • Low spray behavior
  • Mild smell

Technical specifications

  • Alloy: SN100C (Sn99.3Cu0.7NiGE)
Type

Flux-filled solder wire on coil

Product type

Solder, lead-free

Type

Lead-free

Reel

(Ø)

50 mm

Wire diameter

1 mm

Dim

(Ø x H) 50 mm x 50 mm

Flux type

REM1

Weight

100

Width

50 mm

Height

50 mm

Documents & Downloads

Datasheet

Datasheet 3788876 Stannol Lötdraht Kristall 611 Solder, lead-free Lead-free, Reel REM1 100 1 mm

Security datasheet

Security datasheet 3788876 Stannol Lötdraht Kristall 611 Solder, lead-free Lead-free, Reel REM1 100 1 mm

Description

The crystal 611 solder wire is part of the more sustainable greenconnect series. This innovative solder wire has been developed for demanding applications in conventional soldering and SMD soldering in industrial manufacturing, and for repair and re-soldering. It is based on a halogen-activated no-clean flux.

The wire flux Crystal 611 is a well-activated flux based on synthetic resins and combines excellent activity and very good flow properties with low amounts of solid and electrically safe residues.

This text is machine translated.

Features

  • 2.5% flux content REM1 according to J-STD-004B
  • Alloy Fairtin SN100C

Scope of delivery

  • 1.0mm 100g spool

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.