• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol NC/OO Desoldering braid Length 1.5 m Width 0.8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.99)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stannol desoldering braid

  • No cleaning required

Technical specifications

Width

0.8 mm

Product type

Desoldering braid

Length

1.5 m

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 812052 Stannol NC/OO Desoldering braid Length 1.5 m Width 0.8 mm

Description

No-clean desoldering braid for the quick and reliable removal of solder. Further purification is not required under normal conditions the solder is quickly absorbed, the desoldering time is reduced and component overheating is minimised.

Hints

With halogen-free no-clean flux coated.

More interesting products

(*All information is plus legal VAT)