• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com 10G8A2CS-USB-C-HUB USB hub USB A (USB 3.2 2nd gen) USB 3.2 2nd Gen 10 GBit/s + quick-charge port Multicolou

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com 10 ports USB-C hub, 8x USB-A + 2x USB-C, self-powered w/ 65W Power supply, USB 3.1 10Gbps hub w/ BC1.2 charge

  • 10-PORT USB-C HUB: USB 3.2 Gen 2 (10 Gbps) Hub has a USB-C host PORT with 10x downstream USB ports (8x USB-A, 2x USB-C); powered via included mains adapter
  • 65 WATT POWER SUPPLY INCLUDED: AC adapter ensures that each connection delivers the specified power supply; 2x USB BC 1.2 ports (1x USB-C, 1x USB-A) each offer 12 W for charging devices with CDP & DCP modes; other connections deliver 4.5 W.
  • USB-IF CERTIFIED HOST CABLE: Premium USB-C host cable (1 m) Incl.; flexible and robust TPE-sheath; USB-IF certified cable and screw-proof USB-C connection ensure a reliable and secure connection to the USB hub
  • IT PRO PERFORMANCE: The OCP function protects connected devices from excessive power consumption and reduces the risk of failure, Wake On USB wakes your laptop from sleep; Wall/VESA/table mounting with SSPMSUDWM&SSPMSVESA (sold separately)
  • OUR ADVANTAGE: Includes the software IT Pro Connectivity Tools for USB Security on Windows OS - With USB Event logging function with timestamps, enables potentially malicious devices to be identified; Works with USB-C and Thunderbolt 3/4

Technical specifications

  • Hub - 8 x USB 3.2 Gen 2 + 2 x USB-C 3.2 Gen 2 - desktop
Product type

USB hub

Cable specs

USB 3.2 2nd Gen

Transfer rate (max.)

10 GBit/s

Interfaces (output)

USB A (USB 3.2 2nd gen)

No. of quick charge ports

2

Cable length

0 mm

Used at

External

Distributor/switch features

+ quick-charge port

Factory colour

Multicolour

Width

11.5 cm

Height

3 cm

Depth

8 cm

Weight

1282.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733027 StarTech.com 10G8A2CS-USB-C-HUB USB hub USB A (USB 3.2 2nd gen) USB 3.2 2nd Gen 10 GBit/s + quick-charge port Multicolou

Description

The USB hub shares 10 Gbit/s of the USB host device and thus permits high-speed data transfer for high-performance applications. The USB Hub is backwards compatible with earlier USB versions, including USB 3.2, 1st Gen (5 Gbit/s), USB 2.0 (1 480 Mbit/s) and USB 1.1 (12 Mbit/s). It has eight USB-A ports and two USB-C ports. This combination of ports allows you to record a wide range of modern and older USB devices, such as external storage devices (e.g. sticks, HDDs/SSDs), HD cameras (e.g. webcams), mice, keyboards and USB headsets. The USB Hub is powered and operated via a 65 W adapter. The hub has two USB BC 1.2 ports (1x USB-A, 1x USB-C), which each provide a power of 2.4 A (12 W) simultaneously and therefore Ideal is suitable for charging battery-operated USB devices such as smartphones and tablets, while at the same time creating a data connection. These ports provide power supply with or without attached host computers, with support for CDP (Charging Downstream Port) & DCP (Dedicated Charging Port) applications. The hub possesses seven USB-A and a USB-C connection, which each offer a power supply of 0.9 A (4.5 W) according to the USB 3.2 standard. The included adapter ensures that all connections always offer the specified power supply, regardless of how many devices are connected. A high quality USB-IF certified USB-C host cable is included. The cable has a screw-lock to ensure a safe and reliable connection to the USB hub. The sheath of the thermoplastic elastomer cable (TPE) is softer and more flexible than the cable with PVC sheath. The 10-port USB hub is OS-independent and supports all operating systems, including Windows, MacOS, ChromeOS, iPadOS and Android. The installation is done automatically when connecting to a host computer. Attach the USB hub to a wall, table or VESA mount using StarTech.com hub holders: SSPMSVESA or SPMSUDWM. StarTech.com Connectivity Tools is designed to enhance performance and security, and is the only software suite on the market that is compatible with a wide range of IT port accessory products. The applicable software for this product is the USB Events Utility (utility program for monitoring USB events). With this tool, you can track and record all connected USB devices.

This text is machine translated.

Features

  • StarTech.com 10-port USB-C hub, 8x USB-A + 2x USB-C, self-powered w/ 65W Power supply, USB 3.1 10Gbps hub w/ BC1.2 charging, desktop/laptop USB hub with 3ft locking USB-IF certified cable - USB expansion hub (10G8A2CS USB-C HUB) - hub - 10 connections
  • Device type: Hub - 10 connections
  • Sub-type: USB
  • Ports : 8 x USB 3.2 Gen 2 + 2 x USB-C 3.2 Gen 2
  • Performance : 10 Gbps data transfer rate
  • Features : separate power mode, supports fast charging, overcurrent protection, wake-on-USB, CDP, DCP
  • Product certificates : Battery charging 1.2, USB 3.2 Gen 2, USB 3.2 Gen 1, USB 3.1 Gen 2, USB 2.0, USB 1.1
  • Power supply : 110-240 V AC
  • Dimensions (width x depth x height): 11.5 cm x 8 cm x 3 cm
  • Weight: 287 g
  • Color : Space-gray
  • System Requirements : Android, Apple iPadOS, Apple MacOS, Google Chrome OS, Microsoft Windows
  • Localization : Europe, North America, United Kingdom

Scope of delivery

  • 1 USB Hub1 USB-C hosting1 universal power supply adapter (NA, EU, UK)

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.