• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com 1M25-U3-M2-ADAPTER M.2 NGFF Cable Multicolour 0 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com 1M25-U3-M2-ADAPTER M.2 NGFF Cable Multicolour 0 mm

  • PCIe M.2 SSD TO 2.5" U.3 ADAPTER: Converts and connects a PCIe M.2 NVMe/AHCI SSD with a 2.5 inch form factor to install it in U.3 drive bays/backplanes; compatible with U.3 (SFF-TA-1001) host interfaces; TAA compliant
  • FULL PERFORMANCE—change the form factor of a 2242, 2260, or 2280 M.2 NVMe drive while the read/write speeds remain the same; chipset-free design ensures that no performance degradation occurs when adapting to 2.5-inch
  • EASY SETUP: M.2 to U.3 Adapter works with all operating systems, including Windows, MacOS and Linux; M2 to U.3 Adapter does not need drivers or software; drive and adapter mounting screws, for installation, incl.
  • M.2 NVME SUPPORT: Open frame design provides support for M.2 drives with heatsinks and provides better airflow; supports PCIe 4.0 and older drives; SFF-TA-1001 is not compatible with SATA/SAS/U.2 controllers and SATA M.2 SSDs
  • OUR ADVANTAGE: The first choice for IT professionals for over 30 years; this M.2 to U.3 converter is supported for 2 years, including a lifetime free multilingual technical support (24/5)

Technical specifications

  • Host Adapter/Converter, TAA Compliant - 2.5" Drive Form Factor (1M25-U3-M2 ADAPTER) - Interface ADAPTER - M.2 - M.2 NVMe Card / PCIe 4.0 (NVMe SSD) -
Product type

TV/monitor Cable

Connection type

M.2 NGFF

Cable length

0 mm

Factory colour

Multicolour

Cable use

TV/monitor

Version

Cable

Range of use

Monitors/TV adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739859 StarTech.com 1M25-U3-M2-ADAPTER M.2 NGFF Cable Multicolour 0 mm

Description

Change the form factor of a 2242, 2260, or 2280 M.2 NVMe drive while maintaining the PCIe Gen 4 read and write speeds. This adapter was developed without a chipset to maintain performance when an M.2 drive is adjusted to a 2.5 inch form factor. The M.2 on U.3 host adapter is compatible with all operating systems, including Windows, MacOS and Linux. No additional drivers or software for installation and operation. The adapter comes with M.2 drive and U.3 adapter mounting materials. The M.2 to U.3 host adapter is backward compatible with earlier versions of M.2 PCIe NVMe drives. It is not compatible with SATA or SAS host controllers, M.2 SATA SSDs, or U.2 host interfaces.

This text is machine translated.

Features

  • StarTech.com M.2 to U.3 Adapter, For M.2 NVMe SSD, PCIe M.2 Drive to 2.5inch U.3 (SFF-TA-1001) Host Adapter/Converter, TAA Compliant - 2.5" Drive Form Factor (1M25-U3-M2 ADAPTER) - Interface ADAPTER - M.2 NVMe Card / PCIe 4.0 (NVMe) - U.3 - TAA-compliant
  • Device type : Interface adapter - external
  • Bus type : U.3
  • Colour: red.
  • Expansion slots: 1 x internal - M.2 2242/2260/2280
  • Disk drive form factor compatibility : M.2
  • Interface : M.2 NVMe Card / PCIe 4.0 (NVMe)
  • Supported Devices : Solid State Drive
  • Max. Number of memory peripherals : 1
  • TAA compatible : Yes
  • Dimensions (width x depth x height): 7 cm x 10 cm x 0.7 cm
  • Weight: 37 g