• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com 1P3FP-USB-SERIAL RS232 Cable Multicolour 1 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com 3ft (1m) USB to serial cable, DB9 male RS232 to USB converter, USB to serial adapter for PLC/printer/scan

  • USB TO SERIAL: Connect serial RS232 devices (DB9) with this USB serial adapter to a computer. Secure the cable to the DB9 serial connector using the screw nuts. Access peripherals with 0.91 m extended cable
  • DEVICE COMPATIBILITY: Use this USB RS232 adapter to connect, configure and monitor serial devices reliably. Compatible with bar code readers/scanners, switches, receipt printers, PLCs, medical devices, Scales, etc.
  • APPLICATIONS: This USB to serial adapter is Ideal for IT applications such as server rooms, industrial control/automation, logistics, POS, AV installations, Laboratories etc. Continue to use old devices with modern systems.
  • USB TO RS232 ADAPTER SPECIFICATIONS: 91 cm Cable length; Max Baud 921.6 Kbps; 512 byte FIFO; Supports Windows, MacOS and Linux; Prolific PL2303GT chipset; Odd/Even/Mark/Space/None Parity modes; 5/6/7/8 Data Bits
  • THE PREFERRED CHOICE OF IT-PROFESSIONALS: Developed and created for computer experts, this USB serial adapter is supported for 3 years, including free, lifelong, multi-lingual technical support (24/5).

Technical specifications

  • Cable serial - DB-9 (M) Screw-in to USB (M) - 1 m
Product type

RS232 Cable

Cable use

RS232

Version

Cable

Type A

USB

Type B

USB

Cable length

1 m

Factory colour

Multicolour

Connection type

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739439 StarTech.com 1P3FP-USB-SERIAL RS232 Cable Multicolour 1 m

User & Safety Instructions

User & Safety Instructions 3739439 StarTech.com 1P3FP-USB-SERIAL RS232 Cable Multicolour 1 m

Description

StarTech.com 1 m USB serial adapter, USB to RS232 adapter, Prolific IC, USB to serial converter for PLC/printer/scanner/switch, USB to serial/DB9, USB RS232 cable, Windows/Mac. Connection 1: DB-9, connection 2: USB Type-A, cable length: 0.91 m. Product Colour: Black
USB on serial cable | 921.6 Kbps | For server/printer/barcode reader/AV | Prolific Chipset | Windows/Mac/Linux<>
With the 1P3FP USB SERIAL 1 port USB on serial adapter, you can add a serial RS-232 DB9 COM connection to your laptop or desktop computer, which enables the control and communication with a serial peripheral device.

Accessible link<>
The USB on RS232 cable is a convenient connection solution that bridges the gap between current and older technology. The low space requirement, the data rate of up to 921.6 kbit/s and the cable length of 0.91 m enable an ideal solution for the IT-sector, sales outlets (POS), industrial applications, AV- and office equipment.

Simple connection<>
With this adapter cable, you can connect an RS-232 DB9 COM port to the frequently occurring USB Type-A port on your host device. This USB 2.0 converter is compatible with other USB versions. It includes support for Windows, MacOS and Linux (including the latest versions) for maximum compatibility.

The StarTech.com Advantage


This text is machine translated.

Features

  • StarTech.com 3ft (1m) USB to serial cable, DB9 Male RS232 to USB converter, USB to Serial adapter for PLC/printer/scanner/network switches, USB to COM port adapter - Prolific IC, automatic handshake, Windows/MacOS (1P3FP-USB-SERIAL) - cable serial - DB-9 to USB - 1 m
  • Type : cable serial
  • Length: 1 m
  • Connection : D-Sub (DB-9), 9-pin - male - screw-in
  • Connector (second end) : 4-pin USB Type A male
  • Product certificates : USB / USB 2.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.