• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com Current Cable [1x - 1x ] 0 mm Multicolour

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STARTECH LP4SATAFM12 12in SATA to LP4 Power cable adapter - F/M

  • 1x SATA connector
  • 1 x Molex (LP4) socket
  • Offers 30 cm cable length

Technical specifications

  • To SATA mains plug (M) - 30.48 cm - for P/N: SATSASBP425
Product type

Current Cable

Connection type

USB

No. of A connectors

1 x

No. of B connections

1 x

Cable length

0 mm

Factory colour

Multicolour

Cable use

Current

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739021 StarTech.com Current Cable [1x - 1x ] 0 mm Multicolour

User & Safety Instructions

User & Safety Instructions 3739021 StarTech.com Current Cable [1x - 1x ] 0 mm Multicolour

Description

STARTECH LP4SATAFM12 12in SATA to LP4 Power cable adapter - F/M

This text is machine translated.

Features

  • StarTech.com 30cm SATA to Molex LP4 power adapter - U/St - serial ATA to 4-pin power cable adapter - power supply - internal power supply, 4-pin to SATA power plug - 30.48 cm
  • Type : Power supply
  • Length : 30.48 cm
  • Connection : Internal power supply, 4-pole - female
  • Connector (second end) : 15-pin SATA power connector - male
  • Developed for : P/N: SATSASBP425

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.