StarTech.com DVI2DP2 USB Cable Multicolour 0.254 m
Bridge the compatibility between the DVI computer and DisplayPort monitor
Easy setup thanks to USB Power and plug-and-play installation
Increase your productivity by using the DVI-output, in order to connect another monitor for multi-tasking
Technical specifications
To DisplayPort (W) - USB current
Product type
PC Cable
Connection type
USB
Type A
USB
Type B
USB
Cable length
0.254 m
Factory colour
Multicolour
Cable use
PC
Version
Cable
Range of use
Monitors/TV adapters
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3739175 StarTech.com DVI2DP2 USB Cable Multicolour 0.254 m
User & Safety Instructions
User & Safety Instructions 3739175 StarTech.com DVI2DP2 USB Cable Multicolour 0.254 m
Description
Product description: StarTech.com DVI to DisplayPort adapter with USB Power - DVI-D to DP video adapter - DVI to DisplayPort converter - 1920 x 1200 - video adapter - DVI-D to DisplayPort type : Video adapter - Dual Link Special features : USB power connection : Digital DVI, 24+1-pin - male connector (second end) : 20-pin DisplayPort - female
This text is machine translated.
Features
StarTech.com DVI to DisplayPort adapter with USB Power - DVI-D to DP video adapter - DVI to DisplayPort converter - 1920 x 1200 - display adapter - DVI-D to DisplayPort
Product description: StarTech.com DVI to DisplayPort adapter with USB Power - DVI-D to DP video adapter - DVI to DisplayPort converter - 1920 x 1200 - video adapter - DVI-D to DisplayPort type : Video adapter - Dual Link Special features : USB power connection : Digital DVI, 24+1-pin - male connector (second end) : 20-pin DisplayPort - female
This text is machine translated.
Features
StarTech.com DVI to DisplayPort adapter with USB Power - DVI-D to DP video adapter - DVI to DisplayPort converter - 1920 x 1200 - display adapter - DVI-D to DisplayPort