• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com ICUSB232DB25 USB 2.0 Cable Multicolour 0 mm

1/9
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STARTECH ICUSB232DB25 USB to RS232 DB9 serial adapter cable with DB25 adapter

  • Power supply via USB, no external mains adapter required
  • Supports serial transmission rates up to 250 kbit/s.
  • With a DB9 to DB25 plug adapter for 25-pin serial RS232 communication
  • Supports USB transmission rates up to 12 Mbit/s.
  • Plug-and-play and hot-swap support
  • Windows-certified (WHQL) drivers
  • 0.9 m cable length
  • Supports remote-controlled input signals from the modem for USB power management
  • Corresponds to the USB REV. 2.0 full-speed specification
  • Conforms to the Electronics Industries Association (EIA) standard RS-232-C.

Technical specifications

  • StarTech.com USB 2.0 to serial RS232 / DB9 / DB25 adapter cable - Plug/St - USB to serial adapter/ converter cable - Serial adapter - USB 2.0
  • Device Type : Serial adapter
  • Form factor : External
  • Interface type (bus type): USB 2.0
  • Colour : Grey
  • System Requirements : Microsoft Pocket PC 2003, Microsoft Windows CE 4.2, Microsoft Windows Mobile 5.0, Microsoft Windows Mobile 6.0, Microsoft Windows Embedded Standard 2009, Microsoft Windows Embedded POSready 2009, Microsoft Windows Vista / 7 / 11 / 8.1 / 10 / 8, Microsoft Windows Server 2003, Microsoft Windows Server 2008 R2, Microsoft Windows Server 2012, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Apple MacOS X 10.6 - 10.15, Microsoft Windows CE 5.2, Apple MacOS 11.0, Apple MacOS 12.0, Apple MacOS 13.0, Linux 2.4.x or higher, only Linux LTS version
Product type

USB 2.0 Cable

Cable use

USB 2.0

Version

Cable

Type A

USB

Type B

USB

Cable length

0 mm

Factory colour

Multicolour

Used at

External

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738931 StarTech.com ICUSB232DB25 USB 2.0 Cable Multicolour 0 mm

Description

STARTECH ICUSB232DB25 USB to RS232 DB9 serial adapter cable with DB25 adapter

This text is machine translated.

Features

  • StarTech.com USB 2.0 to serial RS232 / DB9 / DB25 adapter cable - Plug/St - USB to serial adapter/ converter cable - Serial adapter - USB 2.0
  • Device Type : Serial adapter
  • Form factor : External
  • Interface type (bus type): USB 2.0
  • Colour : Grey
  • System Requirements : Microsoft Pocket PC 2003, Microsoft Windows CE 4.2, Microsoft Windows Mobile 5.0, Microsoft Windows Mobile 6.0, Microsoft Windows Embedded Standard 2009, Microsoft Windows Embedded POSready 2009, Microsoft Windows Vista / 7 / 11 / 8.1 / 10 / 8, Microsoft Windows Server 2003, Microsoft Windows Server 2008 R2, Microsoft Windows Server 2012, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Apple MacOS X 10.6 - 10.15, Microsoft Windows CE 5.2, Apple MacOS 11.0, Apple MacOS 12.0, Apple MacOS 13.0, Linux 2.4.x or higher, only Linux LTS version

Scope of delivery

  • 1 0.9 m USB-RS232-Cable1 DB9-to-DB25 Serial Adapter1 Driver-CD1 Manual

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.