STARTECH ICUSB232FTN USB to zero modem Serial DCE adapter cable - FTDI
USB to Null Modem RS232 Serial Adapter (Crossover)
Baud rate up to 921.6 Kbps
Integrated FTDI USB UART chip
Technical specifications
StarTech.com 1 port USB null modem RS232 adapter cable - USB 2.0 to serial DB9 with FTDI chip-set - USB / 9-pin Socket - serial adapter - USB 2.0 - RS-232
Device Type : Serial adapter
Form factor : External
Interface type (bus type): USB 2.0
Ports : RS-232
Dimensions (width x depth x height): 4.2 cm x 4.5 cm x 2.2 cm
Length 1.8 m
Weight 140 g
Data Link Protocol : RS-232
Data transfer rate : 921.6 Kbps
Product certifications : USB 1.1, USB 2.0
Colour: black
System Requirements : Microsoft Windows 98 Second Edition, Microsoft Windows CE 4.2, Microsoft Windows CE 5.0, Microsoft Windows CE 6.0, Microsoft Windows XP Embedded, Microsoft Windows 2000/XP/Vista/10/8/8.1/7, Microsoft Windows Server 2003, Microsoft Windows Server 2008 R2, Microsoft Windows Server 2012, Microsoft Windows Server 2012 R2, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Apple MacOS X 10.6 – 10.15, Microsoft Windows 11, Apple MacOS 11.0, Apple MacOS 12.0, Apple MacOS 13.0. Linux Kernel 3.0 or later, Linux LTS version only
Product type
RS232 Cable
Cable use
RS232
Version
Cable
Type A
USB
Type B
USB
Cable length
0 mm
Factory colour
Black
Used at
External
Connection type
USB
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738933 StarTech.com ICUSB232FTN RS232 Cable Black 0 mm
Description
STARTECH ICUSB232FTN USB to zero modem Serial DCE adapter cable - FTDI
This text is machine translated.
Features
StarTech.com 1 port USB null modem RS232 adapter cable - USB 2.0 to serial DB9 with FTDI chip-set - USB / 9-pin Socket - serial adapter - USB 2.0 - RS-232
Device Type : Serial adapter
Form factor : External
Interface type (bus type): USB 2.0
Ports : RS-232
Dimensions (width x depth x height): 4.2 cm x 4.5 cm x 2.2 cm
Length 1.8 m
Weight 140 g
Data Link Protocol : RS-232
Data transfer rate : 921.6 Kbps
Product certifications : USB 1.1, USB 2.0
Colour: black
System Requirements : Microsoft Windows 98 Second Edition, Microsoft Windows CE 4.2, Microsoft Windows CE 5.0, Microsoft Windows CE 6.0, Microsoft Windows XP Embedded, Microsoft Windows 2000/XP/Vista/10/8/8.1/7, Microsoft Windows Server 2003, Microsoft Windows Server 2008 R2, Microsoft Windows Server 2012, Microsoft Windows Server 2012 R2, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Apple MacOS X 10.6 – 10.15, Microsoft Windows 11, Apple MacOS 11.0, Apple MacOS 12.0, Apple MacOS 13.0. Linux Kernel 3.0 or later, Linux LTS version only
Description
STARTECH ICUSB232FTN USB to zero modem Serial DCE adapter cable - FTDI
This text is machine translated.
Features
StarTech.com 1 port USB null modem RS232 adapter cable - USB 2.0 to serial DB9 with FTDI chip-set - USB / 9-pin Socket - serial adapter - USB 2.0 - RS-232
Device Type : Serial adapter
Form factor : External
Interface type (bus type): USB 2.0
Ports : RS-232
Dimensions (width x depth x height): 4.2 cm x 4.5 cm x 2.2 cm
Length 1.8 m
Weight 140 g
Data Link Protocol : RS-232
Data transfer rate : 921.6 Kbps
Product certifications : USB 1.1, USB 2.0
Colour: black
System Requirements : Microsoft Windows 98 Second Edition, Microsoft Windows CE 4.2, Microsoft Windows CE 5.0, Microsoft Windows CE 6.0, Microsoft Windows XP Embedded, Microsoft Windows 2000/XP/Vista/10/8/8.1/7, Microsoft Windows Server 2003, Microsoft Windows Server 2008 R2, Microsoft Windows Server 2012, Microsoft Windows Server 2012 R2, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Apple MacOS X 10.6 – 10.15, Microsoft Windows 11, Apple MacOS 11.0, Apple MacOS 12.0, Apple MacOS 13.0. Linux Kernel 3.0 or later, Linux LTS version only