• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com LG-ANTI-STATIC-MAT Zubehör PC Workplace matting Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com 23x47in Anti Static Mat, ESD Mat for Electronics Repair, Anti Static Desk Mat w/Detactable Ground Wire,

  • PROTECT YOUR ELECTRONICS: This ESD mat helps to avoid damage to electronic circuits and other electronic devices through electrostatic discharge. The ESD mat is 60x120cm large and contains a 2 m long earth cable
  • THOROUGHLY TESTED: The electrical grounding mat meets the ANSI/ESD S4.1 standard for surface resistance. The mat is made of 2 PVC layers (total thickness 2mm). The bottom (black) is structured for better adhesion on the table
  • EASY TO USE AND STORE: The flexible material of the anti-static mat can be easily rolled up and used as a portable working area or stored in a space-saving way. The grounding cable has a push-button for quick insertion
  • The mat prevents the formation of static electricity by discharging a charging from a conducting device. Applications: Computer repair/installation, manufacturing, server rooms, laboratories or other areas that require ESD protection
  • THE PREFERRED CHOICE for IT PROFESSIONALS: Developed and built for computer specialists, this ESD mat is supported for 2 years, including free, lifelong, multilingual technical support (24/5)

Technical specifications

  • Car floor mat (antistatic) - removable earth cable - beige
Product type

Workplace matting

Factory colour

Multicolour

Weight

0.84 kg

Keyboard layout

Italian, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739455 StarTech.com LG-ANTI-STATIC-MAT Zubehör PC Workplace matting Multicolour

User & Safety Instructions

User & Safety Instructions 3739455 StarTech.com LG-ANTI-STATIC-MAT Zubehör PC Workplace matting Multicolour

Description

The anti-static mat fulfills the standard ANSI / ESD S 4.1 for surface resistance. The mat consists of two PVC layers with a total thickness of 2 mm. The lower black layer is structured for surface adhesion. The mat contains a spiral cable, which is long enough (2 m) to reach the most common ground points. The mat is made of a flexible PVC material, which can be easily rolled up and can be used as a portable working surface or for space-saving storage. A practical push button allows easy attachment or removal of the grounding cable. You can easily clean the mat with an anti-static mat cleaner to maintain ESD performance and protect the work surface. The LG-ANTI-STATIC-MAT is supported by StarTech.com for 2 years, including free, lifetime, multilingual technical support (24/5).

This text is machine translated.

Features

  • StarTech.com 23x47in Anti Static Mat, ESD Mat for Electronics Repair, Anti Static Desk Mat w/Detactable Ground Wire, ANSI/ESD S 4.1 Compliant, Flexible Thermoplastic Work Mat/Pad - Suitable for Tables (LG ANTI-STATIC-MAT) - Foot mat (anti-static) - removable earth cable
  • Product type : floor mat (antistatic) - removable earth cable
  • Colour: Beige
  • Product material : PVC
  • Dimensions (width x depth x height): 120 cm x 60 cm x 0.2 cm
  • Functions : earth cable with alligator clip (2 m)

What kind of Floor Matting are you looking for?