• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com neu External memory card reader Multicolour

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com USB 3.0 multimedia memory card reader, SD/microSD/CompactFlash card reader, portable USB 5 Gbps card adapter

  • USB 3.0 MULTI-CARD READER: USB 5Gbps card reader with 1x SD, 1x microSD and 1x CompactFlash (CF) drive slot; USB-operated card reader enables a simultaneous read/write process for all three drive slots via a single USB-A or USB-C connection
  • MULTI-DEVICE CONNECTION: 30 cm (1ft) long cable with USB-C host port and integrated USB-A adapter enables the connection to a variety of host devices; compact and light design for mobile users and business travellers
  • NO DRIVERS OR SOFTWARE: Supports all operating systems, including Windows, MacOS, Linux, ChromeOS, Android and iPadO; Ideal for storing, editing, and transferring content in the areas of video graphics, photography, podcasting and social media
  • WRITE/Write Protection: The SD card slot supports the mechanical write protection switch that prevents accidental or unauthorized deletion, modification, or overwriting of data; use the same card on multiple hosts while ensuring data protection
  • MORE COMPATIBILITY: Works with high and extended capacity SD cards (i.e. SDHC, microSDHC, microSDHC).d. SDHC, microSDHC, SDXC and microSDXC); Compatible with miniSD when using adapters (not included in the delivery); Supports Secure Digital v3.0 UHS-I

Technical specifications

  • Card reader (CF II, microSDHC, microSDXC, SDHC, SDXC, SD 3.0 UHS-I) - USB 3.0/USB-C
Product type

External memory card reader

Factory colour

Multicolour

Weight

0.045

Cable length

0.3 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739943 StarTech.com neu External memory card reader Multicolour

Description

It possesses a 30 cm long cable with a USB-C-host connection and an integrated USB-A-adapter for multi-device connectivity. The USB card reader is free of drivers and software and is compatible with all operating systems, including Windows, MacOS, Linux, ChromeOS, Android and iPadOS. The SD card slot supports the mechanical write-protection switch, which prevents accidental or unauthorized deletion, modification or overwriting of data. This feature allows the same card to be used on multiple hosts while ensuring data protection. This USB-powered card reader is compact and light and thus Ideal for mobile users and business travellers, who need to store, edit and transfer content for videography, photography, podcasting and social media applications. This card reader is compatible with high and extended capacity SD cards, such as SDHC, microSDHC, SDXC and microSDXC. With adapters (not included in the delivery) it can also be used with miniSD cards. It also supports Secure Digital v3.0 UHS-I.

This text is machine translated.

Features

  • StarTech.com USB 3.0 multi-media memory card reader, SD/microSD/CompactFlash card reader, portable USB 5Gbps card adapter, external USB-C card reader with attached USB-A adapter - Works with Any Operating System (FCReadMICRO3V2) - card reader - USB 3.0/USB-C.
  • Product type : Card reader - external
  • Supported memory cards : CompactFlash card, Type II, microSDHC, microSDXC, SDHC memory card, SDXC MEMORY CARD, SD 3.0 UHS-I
  • Host Interface : USB 3.0/USB-C.
  • Colour : Grey
  • Special features : power supply via USB, write protection switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.