• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com SCNM9FF1MBK RS232 Cable Black 1 m

1/9
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STARTECH 1m black DB9 RS232 serial null modem cable F/F

  • Application area: Digital / data
  • Product model 1m black DB9 RS232 Serial Null modem cable F/F.
  • Product type: Cable
  • Type: Cable

Technical specifications

  • StarTech.com 1m DB9 RS232 serial zero modem cable - Bu/Bu - 9-pin serial zero modem connection cable - Black - Zero modem cable - DB-9 to DB-9 - 1 m
  • Type : null modem cable
  • Special notes : Shaped, thumb screws, EMI protection
  • Length: 1 m
  • Connection : D-Sub (DB-9), 9-pin - female
  • Plug (second end) : D-Sub (DB-9), 9-pin - female
  • Colour: black
  • Developed for : P/N: PCI2S5502, PEX4S953, PEX4S953LP
Product type

RS232 Cable

Cable use

RS232

Version

Cable

Connector version

threaded

Cable features

Shielded

Cable length

1 m

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738942 StarTech.com SCNM9FF1MBK RS232 Cable Black 1 m

Description

StarTech.com 1m DB9 RS232 Serial Null modem cable - Bu/Bu - 9-pin serial null modem cable - Black - Null modem cable - DB-9 (W) to DB-9 (W) - 1 m - shaped, thumb screws - Black - for P/N: PEX4S953, PEX4S953LP

This text is machine translated.

Features

  • StarTech.com 1m DB9 RS232 serial zero modem cable - Bu/Bu - 9-pin serial zero modem connection cable - Black - Zero modem cable - DB-9 to DB-9 - 1 m
  • Type : null modem cable
  • Special notes : Shaped, thumb screws, EMI protection
  • Length: 1 m
  • Connection : D-Sub (DB-9), 9-pin - female
  • Plug (second end) : D-Sub (DB-9), 9-pin - female
  • Colour: black
  • Developed for : P/N: PCI2S5502, PEX4S953, PEX4S953LP

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.