• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com USB 2.0 Cable CAVO DA 30CM - WIN/MACOS/LINUX 0 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com USB-C to Ethernet Adapter, 10/100/1000 Mbps, Gigabit Network Adapter w/ASIX AX88179A chip, 1ft/30cm cable,

  • USB-C NETWORK ADAPTER: USB-C to RJ45 adapter adds an Ethernet port to your computer, which supports up to Gigabit speeds on 10/100/1000 Mbit/s networks - Ideal for reliable wired networks, as an alternative to WiFi
  • FULL FEATURE ADAPTER: USB-C to Ethernet Dongle with 30cm cable for greater range and less load on the port - USB bus operation - Uses the ASIX AX88179 chipset for native compatibility with laptops and desktop computers, 2-in-1's
  • OS COMPATIBILITY: USB network adapter offers plug-and-play (no driver installation required), works with Windows versions 7/8/10/11/server, MacOS 10.14/10.15/11.0/12.0, Linux distributions with kernel 4.11 to 5.9.16 LTS and Chrome OS
  • VARIOUS DESIGN: The USB-C to RJ45 dongle has an integrated cable (30 cm) which provides additional range and flexibility and reduces the load on cables and plugs. The USB-C NIC is operated via the USB Type-C port
  • USB 3.2 Gen 1 Type-C (5 Gbps) - compatible with USB 3.0/2.0 - 1x RJ45 connector - 30 inch cable - 10/100/1000 Mbps - ASIX AX88179A Chipset - 9K Jumbo frames - VLAN tagging - wake-on-LAN - energy efficient Ethernet (EEE)

Technical specifications

  • Network adapter - USB-C - Gigabit Ethernet x 1 - Grey
Product type

USB 2.0 Cable

Connection type

USB-C®

Type A

USB

Type B

USB

Cable length

0 mm

Factory colour

Grey

Cable use

USB 2.0

Version

Cable

Range of use

USB adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739406 StarTech.com USB 2.0 Cable CAVO DA 30CM - WIN/MACOS/LINUX 0 mm

Description

The USB LAN adapter supports speeds up to Gigabit (1000 Mbit/s). You can share or receive files over a network, access network storage/backup, and play content on the Internet, while reducing waiting times and delays. Connect the network adapter easily with the USB type-C port of your computer. Native driver support in Windows, MacOS and Linux simplifies the plug-and-play compatibility. In addition, mobile platforms with support are also included, including ChromeOS, Android and iPadOS. This USB-C to RJ45 dongle has VLAN tagging, auto MDIX, 9K Jumbo frames, wake-on LAN and full duplex Ethernet, making it the ideal companion for mobile users who need a wired network connection. The USB gigabit network adapter is light and compact. It has an integrated 30 cm long cable that provides additional range and flexibility and at the same time reduces the load on the cable/plug. Moreover, the power operated via the USB simplifies the setup and represents a practical connection accessories while traveling. US1GC30B2 is supported by StarTech.com for 2 years, including free, lifetime, multilingual technical support.

This text is machine translated.

Features

  • StarTech.com USB-C to Ethernet adapter, 10/100/1000 Mbps, Gigabit network adapter w/ ASIX AX88179A chip, 1ft/30cm cable, USB type C to RJ45 Ethernet dongle, USB C to LAN adapter, Windows/MacOS/Linux/ChromeOS (US1GC30B2) – Network adapter – USB-C – Gigabit Ethernet x 1
  • Device Type : Network adapters
  • Form factor : External
  • Interface type (bus type): USB-C.
  • Ports : Gigabit Ethernet x 1
  • Dimensions (width x depth x height): 17.4 cm x 2.7 cm x 1.6 cm
  • Weight: 23 g
  • Wiring type : Ethernet 10Base-T, Ethernet 100Base-TX, Ethernet 1000Base-T
  • Data Link Protocol : 10Mb LAN, 100Mb LAN, 1GbE
  • Data transfer rate : 5 Gbps
  • Capacity : Jumbo frame size: 9000
  • Processor : ASIX AX88179A
  • Product certifications : USB 3.2 Gen 1, IEEE 802.1Q, IEEE 802.3az, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
  • Colour : Grey
  • System requirements : Microsoft Windows XP / Vista / 7 / 8 / 8.1 / 10 / 11, Microsoft Windows Server 2003, Microsoft Windows Server 2008 R2, Microsoft Windows Server 2012, Microsoft Windows Server 2012 R2, Microsoft Windows Server 2016, Microsoft Windows Server 2019, Microsoft Windows Server 2022, Apple MacOS X 10.9 - 10.15, Apple MacOS 12.0, Apple MacOS 13.0, Linux Kernel 2.6.14 or later, only Linux LTS version, Google Chrome OS, Android