• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StarTech.com USB 2.0 Cable MST14DP123DP 0 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

StarTech.com DisplayPort MST Hub (3 Port, 3 x 4k, HDR, EDID, DP 1.4 Multi Monitor Splitter for Windows)

  • MULTI-MONITOR CONFIGURATION: Triple monitor DisplayPort 1.4 MST hub offers up to 2x 4K 30Hz + 1x 4K 60Hz DisplayPort screens via a DP video port on a Windows desktop PC or laptop; not compatible with MacOS
  • DRIBERLOS: Increase productivity by connecting 3 advanced or mirrored displays to a Windows computer; use the integrated/discrete GPU (Intel/AMD/Nvidia) to achieve high performance with minimal CPU utilization
  • HARDWARE COMPATIBILITY: Host system must support DP 1.4 / HBR3 / MST; check the maximum number of screens supported by your GPU; some GPUs (e.g. Intel HD Graphics) can only support a maximum of three monitors
  • EASY to USE: Extend your desktop in the office/home office; snap-in DisplayPort plug provides a reliable connection and prevents accidental disconnection; not compatible with HDMI; USB power supply cable included
  • OUR ADVANTAGE: Included connectivity tools for IT professionals and IT helpdesk support teams with Windows Layout Utility that restores the positions of Windows applications when the 3-Port DisplayMulti-Monitor Adapter is reconnected

Technical specifications

  • Video/audio splitter – 4 x DisplayPort – Desktop
Product type

USB 2.0 Cable

Connection type

USB

Type A

USB

Type B

USB

Cable length

0 mm

Factory colour

Black

Cable use

USB 2.0

Version

Cable

Range of use

USB adapters

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739164 StarTech.com USB 2.0 Cable MST14DP123DP 0 mm

User & Safety Instructions

User & Safety Instructions 3739164 StarTech.com USB 2.0 Cable MST14DP123DP 0 mm

Description

This DP 1.4 MST hub supports four times 4K resolution and offers the breathtaking quality of UHD at resolutions up to 7680×4320 at 30 Hz on a single monitor. It supports multi-monitor applications at lower resolutions and frame rates, enabling a dynamic work environment in the office, at home or on the go. Both source and target must support DisplayPort 1.4 to achieve maximum resolution (8K, 30 Hz). Lower resolutions and refresh rates may also be supported. This DisplayPort to 3x DisplayPort MST hub lets you connect three screens to your DP computer to significantly simplify multi-tasking. With this multi-monitor video splitter you can mirror your display on several monitors, transfer independent contents to each screen or extend your screen, in order to achieve a video wall effect. The multi-stream transport can be set up easily and uncomplicatedly, because it works natively on any Windows device. It offers plug-and-play installation without drivers or software. Moreover, the DisplayPort-MST-Hub is supplied with power via the bus (with the accompanying micro-USB cable) and thus offers an extremely mobile solution for business people and IT-professionals.

This text is machine translated.

Features

  • StarTech.com DisplayPort MST Hub (3 Port, 3 x 4k, HDR, EDID, DP 1.4 Multi Monitor Splitter for Windows) - Video/Audio Splitter - 3 connections
  • Device type : Video/audio splitter - 3 connections
  • Sub-type : DisplayPort
  • Ports : 4 x DisplayPort
  • Features : HDR support, MST support, 7.1-channel audio support, lock, power supply via USB, Plastic case
  • Dimensions (width x depth x height): 10.5 cm x 4.3 cm x 1.4 cm
  • Weight: 53 g
  • Colour : gray, black
  • System requirements : Microsoft Windows 7 / 8 / 8.1 / 10 (32/64 bits)

Scope of delivery

  • 1 DisplayPort MST-Hub1 micro USB power cable