• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STARX SX DOLLY PU250 48.101.03 Platform cart

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SX Dolly PU250

  • High load carrying capacity: Maximum load capacity of 250 kg with a low dead weight of only 7.75 kg
  • Secure fixing: The rubberized clamping jaws protect sensitive surfaces and prevent the load from slipping
  • Solid construction: A base made of 3 mm thick steel guarantees maximum torsion resistance and a long life
  • High maneuverability: Maintenance-free PU wheels ensure optimum maneuvering on different surfaces when used in combination with 120 mm ground clearance
  • Space saving: Thanks to its compact dimensions, the tool can be stored and transported easily
  • Application area: An indispensable tool for craftsmen, trade fair builders and demanding handymen, who have to move heavy construction materials in one-person operation

Technical specifications

Dim

(L x W x H) 420 x 350 x 360 mm

Product type

Platform cart

Factory colour

Galvanized

Load capacity

250 kg

Height

360 mm

Weight

7.75 kg

Width

350 mm

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775655 STARX SX DOLLY PU250 48.101.03 Platform cart

Description

The Dolly is a compact transportation assistant specially designed to allow a single person to move bulky, heavy, and plate-like materials.

Application areas: Ideal for the transport of gypsum boards (rips), large wood or screen printing plates, doors, window elements and heavy beams.

Protective clamping jaws: The inside of the bracket is coated/constructed so that the tensioned material (such as sensitive wooden doors or coated plates) is secured during transport and protected against damage.


This text is machine translated.

Scope of delivery

  • Platform cart

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)