• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3224.1 Electrical load 300 V DC 13 A 2200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,645.00 / piece)
€ 2,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Switched load type 3224.1 for DC and AC voltages

  • N/A
  • N/A
  • N/A
  • AC and DC mode
  • Locking of DC in AC mode

Technical specifications

  • Load resistance: 23,15 - 2200 Ω
  • AC load voltage: 0 - 260 V/AC
Type

3224.1

Input voltage

230 V AC

Product type

Electrical load

Load input current (max.)

13 A

Max. non-stop power rating

2200 W

Dim

(W x H x D) 445 x 134 x 450 mm

Max. input voltage

300 V DC

Weight

18 kg

Manufacturer's standards (no certificate)

Non-stop power rating

0 W

Load input voltage (min.)

1 V DC

Min. load input current

0 A

Load connection

Screw terminals (front)

Width

445 mm

Height

134 mm

Depth

450 mm

Documents & Downloads

Datasheet

Datasheet 512905 Statron 3224.1 Electrical load 300 V DC 13 A 2200 W

User & Safety Instructions

User & Safety Instructions 512905 Statron 3224.1 Electrical load 300 V DC 13 A 2200 W

Description

For use, for example, in industry, research, training for testing power supplies, components and power end stages. The switched resistance load allows an ohmic load of AC or DC voltage sources. The 95-step resistance setting is performed internally using a potentiometer or externally via a parallel 7-bit TTL interface.

Features

  • AC/DC switchable (locking of DC in AC mode)
  • 95-step adjustment via helipot
  • External adjustment via parallel 7-bit TTL interface
  • Temperature-regulated fan control
  • Load connection via 4 mm safety sockets
  • Protective functions: Reverse polarity protection, overtemperature protection.