3231.10
Bench PSU (adjustable voltage)
1 x
204.8 W
Linear regulated PSU
4 mm socket
fanless
(L x W x H) 252 x 122 x 232 mm
ISO standards
230 V AC
7.5 kg
4 mm socket
32 V
0 V
6.4 A
0 A
122 mm
232 mm
252 mm
1 mV
User & Safety Instructions 2387606 Statron 3231.10 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 6.4 A 204.8 W 4 mm socket fanles