• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3231.10 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 6.4 A 204.8 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply 3231.10

  • No. of outputs 1 x
  • 0 - 32 / 0 - 6.4 A
  • 204.8 W

Technical specifications

Type

3231.10

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

204.8 W

Technology

Linear regulated PSU

Dim

(L x W x H) 252 x 122 x 232 mm

ISO standards

Weight

7.5 kg

Output

4 mm socket

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Max. output current

6.4 A

Output current (min.)

0 A

Width

122 mm

Height

232 mm

Length

252 mm

Residual ripple

1 mV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453115 Statron 3231.10 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 6.4 A 204.8 W No. of outputs 1 x

Description

Robust and reliable laboratory power supply in linear technology with separate LED digital displays for voltage and current. The output is done at two 4 mm safety laboratory sockets with separate switch-off.

This text is machine translated.

Features

  • The high consistency of the output parameters ideal for laboratories, workshops and in production
  • Robust design and simple operation
  • Permanent short circuit proof and very good control behavior, as well as low remaining ripple
  • Coarse and fine adjustment of voltage and current
  • Constant voltage or constant current source
  • The output sockets can be switched off without having to reactivate the controlled system when it is switched on again
  • The device is equipped with over-temperature protection and pre-setting of the output data without load
  • The cooling takes place without fans, therefore silent operation possible

Scope of delivery

  • Power cable;
  • User manual.

What kind of Bench power supply units are you looking for?