• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3252.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 13 A 468 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply 3252.1 - ISO calibrated

  • No. of outputs 1 x
  • 0 - 36 / 0 - 13 A
  • 468 W

Technical specifications

Type

3252.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

468 W

Technology

Linear regulated PSU

Dim

(W x H) 372 mm x 134 mm

ISO standards

Weight

12.6 kg

Output voltage (max.)

36 V DC

Output voltage (min.)

0 V DC

Max. output current

13 A

Output current (min.)

0 A

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Width

372 mm

Height

134 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454571 Statron 3252.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 13 A 468 W No. of outputs 1 x

Description

Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production

This text is machine translated.

Features

  • Coarse and fine adjustment of voltage and current
  • Operating as a constant voltage or constant current source
  • Over heating protection
  • The "preset" feature allows you to preset the max. Output values without jumper at the output.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?