3256.1
Bench PSU (adjustable voltage)
1 x
1440 W
Linear regulated PSU
(W x H) 451 mm x 134 mm
ISO standards
31 kg
36 V DC
0 V DC
40 A
0 A
5 calibration values per range; VDC, VAC, ADC, AAC
451 mm
134 mm
User & Safety Instructions 2453061 Statron 3256.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 36 0 - 40 A 1440 W No. of outputs 1 x