• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 5340.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 3 A 72 W No. of outputs 2 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal laboratory power supply 5340.1

  • No. of outputs 2 x
  • 0 - 12 / 3 A
  • 0 - 12 V DC / 0 - 3 A
  • 72 W

Technical specifications

Type

5340.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

72 W

Technology

Linear regulated PSU

Dim

(W x H) 260 mm x 150 mm

ISO standards

Weight

4.5 kg

Output voltage (max.)

12 V AC

Output voltage (min.)

0 V AC

Output voltage 2 (max.)

12 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

3 A

Output current (min.)

3 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Type

Linear

Width

260 mm

Height

150 mm

Documents & Downloads

Datasheet

Datasheet 2453293 Statron 5340.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 3 A 72 W No. of outputs 2 x

User & Safety Instructions

User & Safety Instructions 2453293 Statron 5340.1 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 12 3 A 72 W No. of outputs 2 x

Description

The STATRON universal power supplies are recommended especially in education and training sector, because of their compact design and superior price-performance ratio. The 5340.1 is a stabilized voltage regulator in which a voltage of 0 - 12V/DC and a power of 0 - 3 A/DC can be decreased. In addition, this device still has a switcheable AC voltage source with 3 to 12V/AC and 3 A/AC, which can be taken to separate safety sockets.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Electrical safety EN 61010 ; EN 61558--2-4
Protection class: I
EMC EN 61000-6-3 ; EN 61000-6-2

What kind of Bench power supply units are you looking for?