• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 5340.92 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 5 A 300 W No. of outputs 2 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal laboratory power supply 5340.92 - ISO calibrated

  • No. of outputs 2 x
  • 0 - 30 / 5 A
  • 0 - 3 V DC / 0 - 5 A
  • 300 W

Technical specifications

Type

5340.92

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

300 W

Technology

Linear regulated PSU

Dim

(W x H) 360 mm x 150 mm

ISO standards

Weight

12.5 kg

Output voltage (max.)

30 V AC

Output voltage (min.)

0 V AC

Output voltage 2 (max.)

3 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

5 A

Output current (min.)

5 A

Output current 2 (max.)

5 A

Output current 2 (min.)

0 A

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Linear

Width

360 mm

Height

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453634 Statron 5340.92 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 5 A 300 W No. of outputs 2 x

Description

The STATRON universal power supplies are recommended especially in education and training sector, because of their compact design and superior price-performance ratio. The 5340.6 is a stabilized voltage regulators in which a voltage of 0 - 30V DC and a current of 0 - 5A / DC can be decreased. In addition, this device still has a switchable AC voltage source with 0 to 30V / AC and 5A / AC, which can be taken to a separate safety sockets. The Security is ensured through compliance with the standards EN 61010 and 60950.

This text is machine translated.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?