5359.3
Bench PSU (adjustable voltage)
2 x
75 W
Linear regulated PSU
(W x H) 140 mm x 130 mm
ISO standards
3 kg
14 V AC
2 V AC
14 V DC
2 V DC
5 A
5 A
5 A
5 A
5 calibration values per range; VDC, VAC, ADC, AAC
Linear
140 mm
130 mm
User & Safety Instructions 2454431 Statron 5359.3 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 2 - 14 5 A 75 W No. of outputs 2 x