• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Status indicator

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Yealink BLT60 Black LED

  • Hanging work lamp
  • 1 LED light bulb(s
  • Black
  • This text is machine translated.

Technical specifications

Factory colour

Black

Product type

Status indicator

Weight

0.044 kg

Bulb type

LED (monochrome)

Type

Hanging work lamp

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

No. of lights

1 light bulb(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737851 Status indicator

More interesting products

(*All information is plus legal VAT)