• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steca Solarix PRS 1515 Charge controller Serial 12 V, 24 V 15 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar charge regulator Solarix PRS 1515

  • User-friendly and reliable
  • Series topology with MOSFET
  • The voltage and current.

Technical specifications

  • Battery voltage 9, 17 V, 17.1, 34 V
  • -8.2 13.9/27.8 V
  • Boost charging voltage 14.4/28.8 V
  • Idle voltage solar module< 47 V
  • Protection class IP31
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

450 Wp

Temperature range

-25 °C to +50 °C

Charging current (max.)

15 A

Own power consumption

<4 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Control type

Serial

Dim

(W x H x D) 187 x 96 x 45 mm

Weight

345 g

Current load

15 A

Module load (max.)

15 A

Width

187 mm

Height

96 mm

Depth

45 mm

Documents & Downloads

Datasheet

Datasheet 1556072 Steca Solarix PRS 1515 Charge controller Serial 12 V, 24 V 15 A

User & Safety Instructions

User & Safety Instructions 1556072 Steca Solarix PRS 1515 Charge controller Serial 12 V, 24 V 15 A

Conformity certificate

Conformity certificate 1556072 Steca Solarix PRS 1515 Charge controller Serial 12 V, 24 V 15 A

Description

The Steca Solarix PRS solar charge regulator convinces by its simplicity and performance and at the same time also offers a modern design with comfortable display.
LEDs arranged in a semicircle show at a glance the charging status of the batteries. Thereby, innovative Steca algorithms are used, the optimal battery maintenance.
The reliable charge controller is equipped with an electronic fuse and thereby offers an optimum protection. It operates on the serial principle and separates the solar module from the battery protection against overloading.

This text is machine translated.

Features

  • Series topology with MOSFETs
  • Automatic voltage detection.
  • The voltage and current.
  • PWM control
  • Multistage charging technology
  • Current compensated load disconnection
  • Multi-functional LED
  • Automatic load reconnection
  • Temperature compensation
  • Negative grounding on one or several positive earthing terminals
  • Monthly equalising charge
  • Over and deep discharge protection
  • Reverse polarity protection
  • Automatic electronic fuse
  • Short-circuit protection of the load and module
  • Surge protection on the module input
  • Idle protection without battery
  • Reverse current protection at night.
  • Temperature and overload protection
  • Load switch-off for Battery overvoltage
  • Multi-colour LED
  • 5 LEDs indicate the operating states for operation, fault messages
  • Low power consumption

Scope of delivery

  • Charge Controllers
  • User manual.

More interesting products

(*All information is plus legal VAT)