• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steca Solsum 1010 Charge controller PWM 12 V, 24 V 10 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 64.99
-23 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar charge regulator Steca Solsum 1010

  • Multistage charging technology
  • Automatic load reconnection
  • Multifunction LED display

Technical specifications

  • Terminals (fine / single wire): 4 mm2 / 6 mm2 - AWG 12 / 9
  • Protection class IP31
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

240 W

Charging current (max.)

10 A

Own power consumption

<4 mA

Control type

PWM

Dim

(L x W x H) 30 x 145 x 100 mm

Weight

150 g

Features

Power cut-off

Current load

10 A

Module load (max.)

10 A

Width

145 mm

Height

100 mm

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 1967828 Steca Solsum 1010 Charge controller PWM 12 V, 24 V 10 A

User & Safety Instructions

User & Safety Instructions 1967828 Steca Solsum 1010 Charge controller PWM 12 V, 24 V 10 A

Description

The Steca Solsum F line is one of the most successful and most frequently used charge controllers in solar home systems. With load currents up to 10 A and automatic detection of 12 V or 24 V it's perfect for devices with up to 240 W power.
The circuit board is completely electronically protected and the LED display allows easy reading of the battery status. The connections enable a simple connection of solar panels, battery and load. The Steca Solsum operates as an energy-efficient series controller on PWM basis.

This text is machine translated.

Features

  • Series topology with MOSFETs ∙ Automatic voltage adjustment ∙ Voltage regulation ∙ PWM regulation ∙ Multi-stage charging technology ∙ Current compensated load cut-off threshold ∙ Automatic load reconnection ∙ Temperature compensation ∙ Negative earthing of one or positive earthing of several terminals possible ∙ Monthly compensation charging

More interesting products

(*All information is plus legal VAT)