
Steinel 012076 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W Colours (LEDs): Warm white

Highlights & Details
LED outdoor spotlight with motion detector XLED Home Curved
- Power= 9.3 W
- Total luminous flux= 862 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.3 W
9.3 W
3000 K
- Colour
Warm white
862 lm
- Total luminous flux
862 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
70 min
- Adjustable on-time (max.)
2 s
- Light features
Incl. motion detector
Incl. dimmer
- Swivel range (max.)
60°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
570 g
- Dim
(L x W x H) 16 x 10.7 x 12 cm
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
10.7 cm
- Height
12 cm
- Length
16 cm
- Depth
16 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1556496 Steinel 012076 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 1556496 Steinel 012076 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 1556496 Steinel 012076 012076 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 9.3 W Colours (LEDs): Warm white
Description
This text is machine translated.
Scope of delivery
- LED outdoor spot
- Fixings
- User manual.




