• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Temperature scanner HL Scan

  • Control of the temperature by means of LED beam
  • An acoustic and visual signal warns when the temperature Exceeds and falls below the permissible temperature
  • Symbol image for Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E
  • Symbol image for Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E
  • Symbol image for Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E

Technical specifications

Product type

Temperature scanner

Length

146.6 mm

Width

51 mm

Suitable for

Steinel

Suitable for model

HL 1920 E

HL 2020 E

HG 2120 E

HG 2320 E

Weight

165 g

Depth

150 mm

Height

44 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233301 Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E

User & Safety Instructions

User & Safety Instructions 1233301 Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E

Warranty Terms

Warranty Terms 1233301 Steinel 014919 51 mm Suitable for (hot air nozzles) Steinel HL 1920 E, HL 2020 E, HG 2120 E, HG 2320 E

Description

Full temperature control and never again risking damage. With the HL scan, the temperature of the workpiece surface during the processing with the hot air blower. As soon as the ideal temperature either exceeded or undercut, a signal will sound. In addition, the indicator shows on the display, whether the workpiece surface too hot or too cold. Red means "too hot", green means "ideal temperature" and blue means "cold". The HL scanning can on the hot air blower HL 1920 E and HL 2020 E be attached. The range of tolerance for the warning can be adjusted individually. The optical and audible warning signal can be deactivated is required.

Features

  • HL 1920/2020, HG 2120/2320, for working on heat-sensitive materials

Scope of delivery

  • 9 V battery

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)