
Highlights & Details
Outdoor ceiling light (+ motion detector) DL VARIO S WW SI
- Impact-resistant outdoor ceiling light with splash-water protection according to IP544-way PIR sensor, detection range adjustable in four directions with 2 to 8 m rangeNo visible sensor, patented hood is sensor lens at the same timeLight duration, twilight sensor, night light and 4h continuous light can be set
Technical specifications
- Mounting height: Max. 6 mContinuous light: Switchable, 4 hTwilight setting: 2 - 1000 lx
- Product type
Outdoor ceiling light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.8 W
9.8 W
3000 K
- Colour
Warm white
1000 lm
- Total luminous flux
1000 lm
- PIR detection angle (horizontal)
360°
- Vertical detection angle
90°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
30 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IK07
IP54
- Factory colour
White
- Material
Plastic
- Weight
0.89 kg
- Dim
(Ø x H) 310 mm x 69 mm
n.rel.
- Light bulb included
Yes
- Height
69 mm
- Length
69 mm
- (Ø)
310 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624029 Steinel 035440 DL VARIO S WW SI Outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.8 W White
User & Safety Instructions
User & Safety Instructions 2624029 Steinel 035440 DL VARIO S WW SI Outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.8 W White
Warranty Terms
Warranty Terms 2624029 Steinel 035440 DL VARIO S WW SI Outdoor ceiling light (+ motion detector) LED (monochrome) Built-in LED 9.8 W White
Description
This text is machine translated.
Features
- Ceiling light, 360° motion detector, soft light start, continuous light, night light
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws, 3 x spacers) and safety tape.



