
Highlights & Details
Solar outdoor lamp XSOLAR SOL-O S anthracite
- Power= 1.5 W
- Total luminous flux= 273 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
3.3 W
1.5 W
3000 K
- Colour
White
273 lm
- Total luminous flux
273 lm
- Energy consumption
3.3 kWh/1000h
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
7 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
30 min
- Light duration (max.)
30 h
- Light features
Incl. dimmer
Incl. motion detector
- Factory colour
Anthracite
- Material
Aluminium
Plastic
IK03
IP44
- Protection class
III
- Weight
0.557 kg
- Dim
(L x W x H) 91 x 242 x 53 mm
n.rel.
- Type
Rectangular
- Width
242 mm
- Height
53 mm
- Length
91 mm
- Depth
91 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573578 Steinel 052959 XSOLAR SOL-O S ANT Solar outdoor wall light ( + motion detector) LED (monochrome) w/o 1.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573578 Steinel 052959 XSOLAR SOL-O S ANT Solar outdoor wall light ( + motion detector) LED (monochrome) w/o 1.5 W Anthracite
Warranty Terms
Warranty Terms 2573578 Steinel 052959 XSOLAR SOL-O S ANT Solar outdoor wall light ( + motion detector) LED (monochrome) w/o 1.5 W Anthracite
Description
This text is machine translated.
Features
- Motion detectorSoft light startNight light
Scope of delivery
- • Installation material (2x screws, 2x wall screw-plugs)Sensor cover plates









