
Highlights & Details
OUTER LAMP GL 80 SC SI
- Power= 9.1 W Total luminous flux= 650 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.1 W
9.1 W
3000 K
- Colour
Warm white
650 lm
- Total luminous flux
650 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
Silver
- Material
Aluminium
- Weight
1.37 kg
- Dim
(L x W x H) 13 x 11 x 63.3 cm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
11 cm
- Height
63.3 cm
- Length
13 cm
- Depth
13 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1902163 Steinel 055486 GL 80 Cubo LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Silver
User & Safety Instructions
User & Safety Instructions 1902163 Steinel 055486 GL 80 Cubo LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Silver
Warranty Terms
Warranty Terms 1902163 Steinel 055486 GL 80 Cubo LED outdoor free standing light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Silver
Description
This text is machine translated.
Features
- With dimmer function
- Adjustable light duration.
Scope of delivery
- LED outdoor free standing light with motion detector
- User manual.






