
Highlights & Details
STEINEL hot air blower mobile heat 3 incl. battery + charger
- 18V cordless hot air blower with 2 temperature levels (300 °C/500 °C)
- Heated to 300 °C in 5 seconds
- Air volume up to 200 l/min.
- LED lighting on the base
- Security lock button
- Compatible with all pluggable STEINEL standard nozzles
- Case included.
Technical specifications
- Product type
Hot air blower
- Temperature settings
300 °C
500 °C
600 W
- Operating voltage
18 V
- Width
72 mm
- Weight
680 g
- Features
incl. case
incl. rechargeables
incl. charger
- Air volume
200 l/min
- Length
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2299303 Steinel 066604 mobile heat 3 Hot air blower incl. case, incl. rechargeables, incl. charger 600 W
User & Safety Instructions
User & Safety Instructions 2299303 Steinel 066604 mobile heat 3 Hot air blower incl. case, incl. rechargeables, incl. charger 600 W
Information
Test Summary Report 2299303 Steinel 066604 mobile heat 3 Hot air blower incl. case, incl. rechargeables, incl. charger 600 W
Conformity certificate
Conformity certificate 2299303 Steinel 066604 mobile heat 3 Hot air blower incl. case, incl. rechargeables, incl. charger 600 W
Security datasheet
Security datasheet 2299303 Steinel 066604 mobile heat 3 Hot air blower incl. case, incl. rechargeables, incl. charger 600 W
Warranty Terms
Warranty Terms 2299303 Steinel 066604 mobile heat 3 Hot air blower incl. case, incl. rechargeables, incl. charger 600 W
Description
This text is machine translated.
Scope of delivery
- 1x STEINEL hot air blower mobile heat 3
- 1x rechargeable battery 8.0 Ah
- 1x charger.






