
Highlights & Details
Cordless hot air gun mobile heat MH 5 incl. 8.0 Ah battery and charger
- Immediately ready to start thanks to the temperature boost from 0 to 300 °C in 4 seconds
- Temperatures between 50°C and 500°C and 6 air flow stages (up to 300l/min)
- Including LCD display, LED lighting on the base of the device
- Security lock button for safe working
- Powerful 18 V battery with 8.0 Ah from the CAS-Alliance
Technical specifications
- Product type
Hot air blower
- Temperature settings
50 - 500 °C
900 W
- Operating voltage
18 V
- Width
72 mm
- Weight
2.21 kg
- Type
Incl. 1x battery 8.0 Ah, charger, case
- Features
incl. charger
incl. rechargeables
- Air volume
300 l/min
- Length
225 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2522315 Steinel 066611 MH 5 KF SC Hot air blower incl. charger, incl. rechargeables 900 W
User & Safety Instructions
User & Safety Instructions 2522315 Steinel 066611 MH 5 KF SC Hot air blower incl. charger, incl. rechargeables 900 W
Information
Test Summary Report 2522315 Steinel 066611 MH 5 KF SC Hot air blower incl. charger, incl. rechargeables 900 W
Conformity certificate
Conformity certificate 2522315 Steinel 066611 MH 5 KF SC Hot air blower incl. charger, incl. rechargeables 900 W
Security datasheet
Security datasheet 2522315 Steinel 066611 MH 5 KF SC Hot air blower incl. charger, incl. rechargeables 900 W
Warranty Terms
Warranty Terms 2522315 Steinel 066611 MH 5 KF SC Hot air blower incl. charger, incl. rechargeables 900 W
Description
This text is machine translated.
Features
- Simple temperature setting via joystick
- Optimized device center of gravity
- Non-slip base
- Hanging option
- Suitable for plug-in "standard nozzles"
Scope of delivery
- Storage case
- 8.0 Ah CAS rechargeable batteries
- Charger
- User manual




