• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 085933 MH 7 KOFFER SET Cordless hot air blower incl. charger, incl. rechargeables 1000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature setting: 9 levels
  • Adjustment: Rotary wheel
  • Battery voltage: 18 V
  • Battery capacity 8 Ah
  • Battery: Lithium-ion
  • Height dimensions 89 mm
Product type

Cordless hot air blower

Temperature settings

150 - 550 °C

1000 W

Operating voltage

18 V

Width

115 mm

Weight

1635 g

Features

incl. charger

incl. rechargeables

Air volume

200 l/min

Length

385 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164848 Steinel 085933 MH 7 KOFFER SET Cordless hot air blower incl. charger, incl. rechargeables 1000 W

User & Safety Instructions

User & Safety Instructions 3164848 Steinel 085933 MH 7 KOFFER SET Cordless hot air blower incl. charger, incl. rechargeables 1000 W

Information

Test Summary Report 3164848 Steinel 085933 MH 7 KOFFER SET Cordless hot air blower incl. charger, incl. rechargeables 1000 W

Security datasheet

Security datasheet 3164848 Steinel 085933 MH 7 KOFFER SET Cordless hot air blower incl. charger, incl. rechargeables 1000 W

Warranty Terms

Warranty Terms 3164848 Steinel 085933 MH 7 KOFFER SET Cordless hot air blower incl. charger, incl. rechargeables 1000 W

Description

Mobile welding thanks to battery technology. Until now, large welding machines or wired hot air blowers were always needed for small rework on the roof. That concludes with the MobileHeat 7. Thanks to the battery of the AMPShare Alliance by Bosch, now the last fine works can be done quickly and flexibly. 9 digitally controlled temperature settings, an automatic air volume of 200L/min. As well as the Temperature Boost (350°C in less than 4 seconds) are also estimated in many other sectors.

This text is machine translated.

Features

  • Ideal for professionals for cordless reworking on the roof as well as for electrical installations and repairs
  • Quickly ready for takeoff: Heating up to 350°C in under 4 seconds
  • Temperature adjustable in 9 steps from 150-550 °C.
  • One-hand operation and ergonomically designed for continuous use
  • Status LED for temperature for optimum battery use
  • Compatible with 18V Bosch AmpShare battery system
  • Delivery scope: MobileHeat 7 in a case including 18V 8AH AMPShare battery & AMPShare charger

Scope of delivery

  • Cordless hot air blower MobileHeat 7
  • 18V 8AH AMPShare rechargeable battery
  • AMPShare charger
  • Case.