• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 093211 50 mm 40 mm Suitable for (hot air nozzles) Steinel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 45.82
-8 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber pressure roller 50 mm with ⌀ 40 mm

  • For pressing edge ummer, PVC welding foils, etc.Rubber roller with ball bearingDiameter of roller: 40mm, width 50mm

Technical specifications

Product type

Pinch roller

Length

400 cm

(Ø)

40 mm

Width

50 mm

Suitable for

Steinel

Weight

230 g

Height

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2573565 Steinel 093211 50 mm 40 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 2573565 Steinel 093211 50 mm 40 mm Suitable for (hot air nozzles) Steinel

Description

Pressure roller with ball bearing guided on one side. For pressing edge ummer, PVC welding foils etc. For the professional hot air devices HG 2420 E, HG 2620 E, HG 2520 E, HG 4000 E and HG 2300 EM.

This text is machine translated.

Features

  • Ball bearing

Scope of delivery

  • 1x rubber pinch roller

More interesting products

(*All information is plus legal VAT)