• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 110054336 40 mm 33 mm Suitable for (hot air nozzles) Steinel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pinch roller

(Ø)

33 mm

Width

40 mm

Suitable for

Steinel

Weight

205 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182751 Steinel 110054336 40 mm 33 mm Suitable for (hot air nozzles) Steinel

User & Safety Instructions

User & Safety Instructions 2182751 Steinel 110054336 40 mm 33 mm Suitable for (hot air nozzles) Steinel

Description

That makes pressure. One-sided contact roller made of Teflon, for HG 2620 E, HG 2520 E, HG 4000 E and HG 2300 EM. For pressing edge ummer, PVC welding foils etc.

This text is machine translated.

Scope of delivery

  • Pinch roller

More interesting products

(*All information is plus legal VAT)