
Highlights & Details
Outdoor wall light with motion detector L12
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Swivel range (max.)
90°
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.704 kg
- Dim
(L x W x H) 108 mm x 15.5 cm x 27.2 cm
n.rel.
- Light bulb included
No
- Width
15.5 cm
- Height
27.2 cm
- Length
108 mm
- Depth
10.8 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1668768 Steinel L 12 S 657819 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
User & Safety Instructions
User & Safety Instructions 1668768 Steinel L 12 S 657819 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
Warranty Terms
Warranty Terms 1668768 Steinel L 12 S 657819 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
Description
The detection angle is 180° over a maximum range of 10 m. Because of the large swivel range of the sensor (90°) and the cover possibility of individual segments, the detection range can be adapted optimally to the ambient conditions. The diffuser is made of durable polycarbonate ensures uniform light diffusion.
This text is machine translated.
Features
- Restrict the detection zone using the
- Simple setting of luminous period and twilight threshold via rotary dial.
Scope of delivery
- Exterior wall light with motion detector
- Cover plates
- Fixings
- User manual.







