
Highlights & Details
LED outdoor wall light with motion detector L 240
- Power= 9.3 W Total luminous flux= 946 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.3 W
9.3 W
- Energy consumption
9.3 kWh/1000h
3000 K
- Colour
Warm white
946 lm
- Total luminous flux
946 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
- Factory colour
Stainless steel
- Material
Plastic
Stainless steel
- Weight
840 g
- Dim
(L x W x H) 16.5 x 8.1 x 30.5 cm
n.rel.
- Light bulb included
Yes
- Width
8.1 cm
- Height
30.5 cm
- Length
16.5 cm
- Depth
16.5 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1668760 Steinel L 240 010461 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.3 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1668760 Steinel L 240 010461 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.3 W Stainless steel
Warranty Terms
Warranty Terms 1668760 Steinel L 240 010461 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.3 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- LED outdoor wall light with motion detector
- User manual.









