
Highlights & Details
Outdoor wall light with motion detector L400
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Sphere
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
- Factory colour
White
- Material
Plastic
- Weight
0
- Dim
(L x W x H) 21.5 x 24.9 x 33.5 cm
n.rel.
- Light bulb included
No
- Width
24.9 cm
- Height
33.5 cm
- Length
21.5 cm
- Depth
21.5 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 400576 Steinel L 400 S 611118 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
User & Safety Instructions
User & Safety Instructions 400576 Steinel L 400 S 611118 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Warranty Terms
Warranty Terms 400576 Steinel L 400 S 611118 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Description
This text is machine translated.
Scope of delivery
- Exterior wall light with motion detector
- User manual.


