
Highlights & Details
Outdoor wall light with motion detector L560S
- Power= 60 W
Technical specifications
- Sensor type: passive infrared
- Swivel range 180° horizontally and 90° vertically
- Segment-detection fade-out possible: Yes
- The light-intensity threshold: 2 -2000 Lux
- Product type
Outdoor wall light (+ motion detector)
- Type
Sphere
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
140°
- Vertical detection angle
70°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Rotation range (max.)
130°
- Protection class
II
IP44
- Factory colour
White
- Material
Plastic
- Weight
1.34 kg
- Dim
(L x W x H) 24.3 x 21.5 x 36.8 cm
n.rel.
- Light bulb included
No
- Width
21.5 cm
- Height
36.8 cm
- Length
24.3 cm
- Depth
24.3 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 400431 Steinel L 560 S 634315 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
User & Safety Instructions
User & Safety Instructions 400431 Steinel L 560 S 634315 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Warranty Terms
Warranty Terms 400431 Steinel L 560 S 634315 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Description
This text is machine translated.
Scope of delivery
- Exterior wall light with motion detector
- Fixings
- Bedienungsanleitug.






