
Highlights & Details
Outdoor wall light with motion detector L585
- Power= 60 W
Technical specifications
- Sensor type: passive infrared
- Swivel range vertical: 70°
- Segment-detection fade-out possible: Yes
- The light-intensity threshold: 2 -2000 Lux
- Product type
Outdoor wall light (+ motion detector)
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
1.11 kg
- Dim
(L x W x H) 21.5 x 21.5 x 31.2 cm
n.rel.
- Light bulb included
No
- Width
21.5 cm
- Height
31.2 cm
- Length
21.5 cm
- Depth
22.9 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1668770 Steinel L 585 S 035723 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
User & Safety Instructions
User & Safety Instructions 1668770 Steinel L 585 S 035723 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
Warranty Terms
Warranty Terms 1668770 Steinel L 585 S 035723 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Anthracite
Description
It is already dark when you arrive at home. The light at the entrance switches on automatically, lights your way and you will find your keys. The technology is intelligent. This is taken care of by the new sensor technology in the further developed lamp, the light only switches off when it is really needed. The built-in sensor detects whether someone is in the detection zone, the light automatically switches. Thanks to the shape already reduced base, you can now also use modern bulb. So that your outdoor area reliably and energy-saving with uniform, atmospheric light is powered up. Every night.
This text is machine translated.
Features
- Reduced bulb socket for modern light bulb
Scope of delivery
- Outdoor wall light
- User manual.










