• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel L 800 SC ANT 065690 Outdoor wall light (+ motion detector) LED (monochrome) w/o 7.5 W Anthracite

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor lamp L 800 SC anthracite

  • Power= 7.5 W Total luminous flux= 466 lm Colour temperature= 3000 K

Technical specifications

Product type

Outdoor wall light (+ motion detector)

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

7.5 W

7.5 W

Energy consumption

7.5 kWh/1000h

3000 K

466 lm

Total luminous flux

466 lm

PIR detection angle (horizontal)

160°

Coverage max. (width)

5 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

60 min

Light features

Incl. motion detector

Incl. dimmer

Protection class

II

IK03

IP44

Factory colour

Anthracite

Material

Aluminium

Plastic

Weight

0.914 kg

Dim

(L x W x H) 145 x 230 x 88 mm

n.rel.

Light bulb included

Yes

Width

230 mm

Height

88 mm

Length

145 mm

Depth

146 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2573567 Steinel L 800 SC ANT 065690 Outdoor wall light (+ motion detector) LED (monochrome) w/o 7.5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2573567 Steinel L 800 SC ANT 065690 Outdoor wall light (+ motion detector) LED (monochrome) w/o 7.5 W Anthracite

Warranty Terms

Warranty Terms 2573567 Steinel L 800 SC ANT 065690 Outdoor wall light (+ motion detector) LED (monochrome) w/o 7.5 W Anthracite

Description

The most modern outdoor lamp in the world. With invisible IHF sensor. This sensor outdoor lamp translates intelligence into optics and technology. The high-quality design piece is carefully thought out and made with special care from durable materials. We are also concerned with the value of our products in the future when developing new luminaires. Intelligent technology is durable and durable – Heller, cooler and smarter. For the first time, we have succeeded in making the sensor of a light completely invisible. This results in an LED highlight product for effective lighting of your house wall. The Bluetooth-based Connect version can be wirelessly networked, set and controlled via the app. Groups and the naming of lights are also easily created via the app.

This text is machine translated.

Features

  • 160° IHF motion detectorBluetoothSteady light.Night lightSoft light start

Scope of delivery

  • Mounting material (3x screw, 3x wall plug, 3x spacer)

System requirements

  • IOS, Android